Thermo Technologies 2115551 TECH Polyester Heating Foil 24V 30W Self-Adhesive

MPN
2115551
EAN-13
4260239233464
Order Code
07-6861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.96 £26.32
10+ £24.41
100+ £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH 2115551 heating foil is a self-adhesive, thermally conductive film measuring 520 mm by 146 mm. It operates at 24 V and provides 30 watts of power, making it suitable for efficient heat distribution. Typical applications include use as a car heating foil or in other settings requiring a reliable heating pad.
Type Heating foil
Power Rating 30W
Operating Temperature 35 to 80°C
Voltage 24V
Dimensions (L x W) 520 mm x 146 mm
Length 520mm
Material Polyester
Width 146mm

Reviews

Be the first to submit a review

Trustpilot