Thermo Technologies 2115545 TECH Heating Foil 24V 20W 142x49mm

MPN
2115545
EAN-13
4260239233402
Order Code
07-6859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Thermo TECH 2115545 self-adhesive heating foil is designed to provide efficient heating with dimensions of 142 mm x 49 mm and a power output of 20 W at 24 V. This thermally conductive film is ideal for applications requiring a compact and reliable heating solution, such as car heating systems. Manufactured by Thermo TECH, the heating pad ensures durable performance and easy installation.
Type Heating foil
Power Rating 20W
Voltage 24V
Dimensions (L x W) 142 mm x 49 mm
Length 142mm
Material Polyester
Width 49mm

Reviews

Be the first to submit a review

Trustpilot