Thermo Technologies 2115544 TECH Foil 24V 2W Self-Adhesive 170x50mm

MPN
2115544
EAN-13
4260239233396
Order Code
07-6858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH offers the 2115544 self-adhesive heating foil, which measures 170 mm by 50 mm and operates at 24 V, providing a power output of 2 W. This thermally conductive film is suitable for various heating applications, including car heating systems and general-purpose heating pads. Its self-adhesive property ensures easy installation and reliable thermal performance.
Type Heating foil
Power Rating 2W
Voltage 24V
Dimensions (L x W) 170 mm x 50 mm
Length 170mm
Material Polyester
Width 50mm

Reviews

Be the first to submit a review

Trustpilot