Thermo Technologies 2115460 TECH Polyester Heating Foil 12V 15W

MPN
2115460
EAN-13
4260239233365
Order Code
07-6856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.07 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115460 is a self-adhesive heating foil measuring 144 mm by 24 mm and operating at 12 V and 15 W. This versatile heating pad features a thermally conductive film, making it ideal for various car heating applications. The product is distinguished for its easy installation and efficient heat distribution.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 144 mm x 24 mm
Length 144mm
Material Polyester
Width 24mm

Reviews

Be the first to submit a review

Trustpilot