Thermo Technologies 2115456 TECH Heating Foil 12V 15W Polyester Adhesive

MPN
2115456
EAN-13
4260239233327
Order Code
07-6853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £13.28 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH 2115456 heating foil is a self-adhesive, thermally conductive film measuring 85 mm by 80 mm. With a power rating of 15 watts at 12 volts, it is ideal for applications such as car heating. This heating pad is designed for easy installation and efficient heat distribution.
Type Heating foil
Power Rating 15W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 85 mm x 80 mm
Length 85mm
Material Polyester
Width 80mm

Reviews

Be the first to submit a review

Trustpilot