Thermo Technologies 2115435 TECH Heating Foil 12V 20W Polyester Adhesive

MPN
2115435
EAN-13
4260239233112
Order Code
07-6841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.48 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive heating foil 2115435, a compact 12 V, 20 W heater with dimensions of 128 mm by 92 mm. The foil is designed to provide efficient thermal conductivity and is commonly used in automotive applications for warming seats or defrosting mirrors. Its adhesive backing allows for easy installation on various surfaces.
Type Heating foil
Power Rating 20W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 128 mm x 92 mm
Length 128mm
Material Polyester
Width 92mm

Reviews

Be the first to submit a review

Trustpilot