Thermo Technologies 2115434 TECH Heating Foil 12V 20W Self-Adhesive

MPN
2115434
EAN-13
4260239233105
Order Code
07-6840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.31 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, 2115434, measures 128 mm by 92 mm and is a thermally conductive film. This 12 V, 20 W heating pad is designed for efficient heat distribution, ideal for car heating applications. The film's easy installation and durability make it suitable for various automotive and industrial uses.
Type Heating foil
Power Rating 20W
Voltage 12V
Dimensions (L x W) 128 mm x 92 mm
Length 128mm
Material Polyester
Width 92mm

Reviews

Be the first to submit a review

Trustpilot