Thermo Technologies 2115432 TECH Polyester Heating Foil 12V 20W Self-Adhesive

MPN
2115432
EAN-13
4260239233082
Order Code
07-6839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.45 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the 2115432 self-adhesive heating foil, measuring 128 mm by 91 mm, with a power rating of 20 W and operating at 12 V. This thermally conductive film is ideal for use in applications requiring gentle heating, such as in cars or home environments. The heating pad's self-adhesive backing ensures secure and easy installation.
Type Heating foil
Power Rating 20W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 128 mm x 91 mm
Length 128mm
Material Polyester
Width 91mm

Reviews

Be the first to submit a review

Trustpilot