Thermo Technologies 2115431 TECH Polyester Heating Foil 12V 6W

MPN
2115431
EAN-13
4260239233075
Order Code
07-6838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £25.99 £22.09
10+ £20.49
100+ £20.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Thermo TECH 2115431 heating foil is a self-adhesive heating pad measuring 300 mm x 200 mm and runs on 12 V, 6 W. This thermally conductive film is ideal for heating applications in vehicles or electronics. Its easy installation and reliable performance make it suitable for various heating needs.
Type Heating foil
Power Rating 6W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 300 mm x 200 mm
Length 300mm
Material Polyester
Width 200mm

Reviews

Be the first to submit a review

Trustpilot