Thermo Technologies 2115428 TECH 12V 25W Self-Adhesive Heating Foil

MPN
2115428
EAN-13
4260239233044
Order Code
07-6836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £15.19 £12.91
10+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH manufactures the Thermo TECH 2115428 Heating Foil, measuring 114 mm x 57 mm, with a power rating of 12 V 25 W. This self-adhesive heating pad features a thermally conductive film, ideal for consistent and efficient heating. Typically used in car heating systems, it provides reliable heat distribution in various applications.
Type Heating foil
Power Rating 25W
Voltage 12V
Dimensions (L x W) 114 mm x 57 mm
Length 114mm
Material Polyester
Width 57mm

Reviews

Be the first to submit a review

Trustpilot