Thermo Technologies 2115427 TECH Polyester Heating Foil 12V 20W 207x207mm

MPN
2115427
EAN-13
4260239233037
Order Code
07-6835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £23.93 £20.34
10+ £18.87
100+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 2115427 heating foil is a self-adhesive, thermally conductive film designed for efficient heat distribution. It operates at 12 V and 20 W, with dimensions of 207 mm by 207 mm. This heating pad is ideal for use in car heating applications and other scenarios requiring compact and uniform heat delivery.
Type Heating foil
Power Rating 20W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 207 mm x 207 mm
Length 207mm
Material Polyester
Width 207mm

Reviews

Be the first to submit a review

Trustpilot