Thermo Technologies 2115426 TECH Heating Foil 12V 8W Self-Adhesive Polyester

MPN
2115426
EAN-13
4260239233020
Order Code
07-6834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures the self-adhesive Thermo TECH 2115426 Heating foil, which is 115 mm by 80 mm, with a power rating of 8 W at 12 V. This thermally conductive film efficiently provides heat and is ideal for car heating applications. Its compact size and self-adhesive design allow for easy installation and versatile use in various heating projects.
Type Heating foil
Power Rating 8W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 115 mm x 80 mm
Length 115mm
Material Polyester
Width 80mm

Reviews

Be the first to submit a review

Trustpilot