Thermo Technologies 2115423 TECH Polyester Heating Foil 12V 40W

MPN
2115423
EAN-13
4260239232993
Order Code
07-6833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £28.25 £24.01
10+ £22.27
100+ £21.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's self-adhesive heating foil, model 2115423, operates at 12 V with a power output of 40 W. This thermally conductive film measures 355 mm by 165 mm, offering efficient heat distribution. It is ideal for applications such as car heating or any surface heating needs.
Type Heating foil
Power Rating 40W
Operating Temperature 35 to 80°C
Voltage 12V
Dimensions (L x W) 355 mm x 165 mm
Length 355mm
Material Polyester
Width 165mm

Reviews

Be the first to submit a review

Trustpilot