Thermo Technologies 2115373 Thermo TECH Polyester Heating Foil 12V 19W

MPN
2115373
EAN-13
4260239231774
Order Code
13-1791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £25.29 £21.50
10+ £19.94
100+ £19.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Thermo TECH, this self-adhesive heating foil operates at 12 V DC or AC and provides 19 W of heating power. Featuring an IPX4 rating, it is designed to resist splashes of water and has a diameter of 235 mm. This product is ideal for applications requiring efficient heat distribution, such as automotive interiors or general thermal management.
Type Heating foil
Power Rating 19W
Operating Temperature 45°C
Voltage 12V
Dimensions (Ø) 235mm
(Ø) 235mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot