Thermo Technologies 2115367 Thermo TECH Polyester Heating Foil 12V 6W IPX4

MPN
2115367
EAN-13
4260239231750
Order Code
13-1787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £14.45 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive polyester heating foil operates on a 12 V power source and provides 6 W of heating power with an IPX4 rating. Its 140 mm diameter design is suitable for use in automotive applications, such as heating car seats or mirrors. The heating foil is thermally conductive and designed for easy installation.
Type Heating foil
Power Rating 6W
Operating Temperature 45°C
Voltage 12V
Dimensions (Ø) 140mm
(Ø) 140mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot