Thermo Technologies 2115365 Thermo TECH Polyester Heating Foil 12V 22W IPX4

MPN
2115365
EAN-13
4260239231743
Order Code
13-1785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil is a polyester-based heater running on either 12 V DC or AC with a power output of 22 W and has an IPX4 rating. Its compact design, with a diameter of 90 mm, makes it suitable for various heating applications such as car seat warmers or other small-scale thermal needs. This versatile and thermally conductive film provides a reliable method for efficient heat distribution in diverse environments.
Type Heating foil
Power Rating 22W
Operating Temperature 150°C
Voltage 12V
Dimensions (Ø) 90mm
(Ø) 90mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot