Thermo Technologies 2115363 Thermo TECH Polyester Heating Foil 12V 2W IPX4

MPN
2115363
EAN-13
4260239231729
Order Code
13-1781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Thermo TECH manufactures a polyester heating foil that is self-adhesive and operates on 12V DC or AC, providing 2W of power. The product, which has an IPX4 rating, measures 55 mm in diameter and is ideal for use in automotive heating applications. It is commonly used as a heating pad or thermally conductive film for various heating needs.
Type Heating foil
Power Rating 2W
Operating Temperature 60°C
Voltage 12V
Dimensions (Ø) 55mm
(Ø) 55mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Material Polyester
Material thickness 0.4mm

Reviews

Be the first to submit a review

Trustpilot