Thermo Technologies 2115354 Thermo TECH Heating Foil 12V 40W IPX4 600x300mm

MPN
2115354
EAN-13
4260239231682
Order Code
13-1777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £39.71 £33.75
10+ £31.93
100+ £31.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH self-adhesive heating foil is a versatile 12 V DC or AC heating solution, providing 40 W of power and an IPX4 water resistance rating. Measuring 600 mm by 300 mm, this polyester heating pad features a self-adhesive backing for easy installation. It is ideal for car heating applications and use in environments requiring thermally conductive films.
Type Heating foil
Power Rating 40W
Operating Temperature 40°C
Voltage 12V
Dimensions (L x W) 600 mm x 300 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 600mm
Material Polyester
Material thickness 0.4mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot