Thermo Technologies 2115351 Thermo TECH Heating Foil Self-Adhesive 12V 35W

MPN
2115351
EAN-13
4260239231675
Order Code
13-1775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £35.31 £32.35
10+ £30.59
100+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive and thermally conductive film designed for easy installation in automotive or home heating applications. Operating at 12 V DC or 12 V AC with a power of 35 W, it offers reliable performance and safety with an IPX4 rating. With dimensions of 400 mm by 290 mm, this heating pad is ideal for car heating or as a versatile self-adhesive heating film in various settings.
Type Heating foil
Power Rating 35W
Operating Temperature 40°C
Voltage 12V
Dimensions (L x W) 400 mm x 290 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 400mm
Material Polyester
Material thickness 0.4mm
Width 290mm

Reviews

Be the first to submit a review

Trustpilot