Thermo Technologies 2115348 TECH Heating Foil Self-Adhesive 12V IPX4

MPN
2115348
EAN-13
4260239231668
Order Code
13-1773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £30.20 £25.67
10+ £23.81
100+ £23.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive heating solution operating on 12 V DC or AC, offering 35 W of power with an IPX4 rating and measuring 260 mm by 260 mm. This heater is ideal for applications requiring a reliable thermally conductive film, such as car heating or other temperature-sensitive environments. Its self-adhesive nature ensures easy installation and effective heat distribution.
Type Heating foil
Power Rating 35W
Operating Temperature 50°C
Voltage 12V
Dimensions (L x W) 260 mm x 260 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 260mm
Material Polyester
Material thickness 0.4mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot