Thermo Technologies 2115345 Thermo TECH Self-Adhesive Heating Foil IPX4 12V

MPN
2115345
EAN-13
4260239231644
Order Code
13-1771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £31.51 £26.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a self-adhesive heating foil with dimensions of 400 mm by 200 mm, suitable for both 12 V DC and 12 V AC power sources, offering a power output of 20 W. This heating pad has an IPX4 rating, making it resistant to splashes of water. Common applications include use in automotive heating and other scenarios requiring a compact, thermally conductive film.
Type Heating foil
Power Rating 20W
Operating Temperature 40°C
Voltage 12V
Dimensions (L x W) 400 mm x 200 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 400mm
Material Polyester
Material thickness 0.4mm
Width 200mm

Reviews

Be the first to submit a review

Trustpilot