Thermo Technologies 2115341 Tech Polyester Heat Foil Self-Adhesive 12V 30W

MPN
2115341
EAN-13
4260239231613
Order Code
13-1765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £26.38 £22.42
10+ £20.80
100+ £20.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermo TECH's self-adhesive heating foil operates at 12 V DC/AC with a power output of 30 W, featuring an IPX4 rating for water resistance. With dimensions of 340 mm by 160 mm, this thermally conductive film is ideal for applications in automotive heating and de-icing systems. The product is easy to install and offers reliable performance for enhancing warmth and comfort in various environments.
Type Heating foil
Power Rating 30W
Operating Temperature 50°C
Voltage 12V
Dimensions (L x W) 340 mm x 160 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 340mm
Material Polyester
Material thickness 0.4mm
Width 160mm

Reviews

Be the first to submit a review

Trustpilot