Thermo Technologies 2115337 TECH Polyester Heating Foil 12V 20W IPX4

MPN
2115337
EAN-13
4260239231590
Order Code
13-1761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £16.29 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Thermo TECH Polyester Heating Foil, model number 02050002356030, is a self-adhesive heating pad designed for 12 V DC/AC applications. It offers 20 W of power, has an IPX4 rating for water resistance, and measures 200 mm by 100 mm. Typical uses include vehicle seat warming, defogging mirrors, and providing heat in small, moisture-prone areas.
Type Heating foil
Power Rating 20W
Operating Temperature 65°C
Voltage 12V
Dimensions (L x W) 200 mm x 100 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 200mm
Material Polyester
Material thickness 0.4mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot