Thermo Technologies 2115336 Heating Foil 12VDC/AC 8W IPX4 400x85mm

MPN
2115336
EAN-13
4260239231583
Order Code
13-1759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £21.21 £18.69
10+ £17.33
100+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Thermo TECH Polyester Heating Foil is a self-adhesive heating film designed for both 12 V DC and 12 V AC power sources, delivering 8 W of heat. It measures 400 mm by 85 mm, has an IPX4 rating, making it suitable for environments where water splashes are common. Typical applications include providing warmth in vehicles or in situations requiring controlled heating.
Type Heating foil
Power Rating 8W
Operating Temperature 40°C
Voltage 12V
Dimensions (L x W) 400 mm x 85 mm
Connection Open end cable
IP Rating IPX4
Lead Length 50cm
Length 400mm
Material Polyester
Material thickness 0.4mm
Width 85mm

Reviews

Be the first to submit a review

Trustpilot