Thermo Technologies 2115333 Thermo TECH Heating Foil Self-adhesive 12V IPX4

MPN
2115333
EAN-13
4260239231552
Order Code
13-1753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £12.50 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Thermo TECH's polyester heating foil is a self-adhesive film that operates on 12 V DC or AC, consuming 10 W of power. It is IPX4 rated, ensuring resistance to water splashes, and measures 100 mm by 40 mm. This heating film is ideal for automotive applications, providing efficient and reliable heat in vehicles.
Type Heating foil
Power Rating 10W
Operating Temperature 115°C
Voltage 12V
Dimensions (L x W) 100 mm x 40 mm
Connection Open end cable
IP Rating IPX4
Lead Length 25cm
Length 100mm
Material Polyester
Material thickness 0.4mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot