Thermaltake WG0850RE PSU module 850W ATX 80 PLUS Gold Computer Power Supply

MPN
WG0850RE
Brand
Thermaltake
EAN-13
4711658546166
Order Code
20-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £135.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thermaltake WG0850RE is a robust computer power supply unit designed to deliver reliable power with a capacity of 850 watts. Engineered with an 80 PLUS Gold certification, this power supply ensures high energy efficiency and reduced heat generation, making it suitable for both professional and enthusiast PC builds. Its ATX form factor is compatible with a wide range of PC cases and motherboards, allowing for versatile applications in personal computer systems, workstations, and custom gaming setups. Designed to convert AC power from a standard wall outlet to DC power efficiently, it supports stable power delivery for high-performance components like GPUs and CPUs. This power supply unit is especially useful for ensuring longevity and performance stability in systems subjected to intensive computational tasks.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 850W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC

Reviews

Be the first to submit a review

Trustpilot