Thermaltake PS-TPD-0650FNFAGE-H Toughpower GF A3 650W 80 PLUS Gold PSU

MPN
PS-TPD-0650FNFAGE-H
Brand
Thermaltake
EAN-13
4713227538077
Order Code
20-4892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £106.94 £90.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 05/11/2026

Thermaltake PS-TPD-0650FNFAGE-H is a robust computer power supply unit, designated as the Toughpower GF A3 650W, which adheres to the 80 PLUS Gold certification, ensuring high energy efficiency and performance stability. Designed for demanding computing environments, this PSU delivers a consistent 650-watt output, making it suitable for high-performance gaming rigs or workstations that require a reliable power source. Its advanced architecture reduces waste heat and power losses, thereby enhancing the longevity of connected components. The power supply is engineered to integrate seamlessly into a standard ATX setup, providing optimal power distribution across multiple components, which is essential for maintaining the reliability required in advanced computing applications.
Type PC power supply unit
Output Voltage ±12 / ±5 / 3.3V DC
Power Rating 650W
Output Current 0.3 - 62.5A
Input Voltage 100 - 240V AC
Colour Black

Reviews

Be the first to submit a review

Trustpilot