Thermal Grizzly TG-WV-H1N WireView GPU power usage tester black plastic

MPN
TG-WV-H1N
EAN-13
4260711990762
Order Code
17-7449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Thermal Grizzly TG-WV-H1N WireView GPU power usage tester black plastic, Manufacturer's Part Number 2895473, is a precision instrument designed for accurately monitoring the power usage of graphics processing units (GPUs). This product features a robust black plastic enclosure that ensures durability and ease of handling during electronic diagnostics and performance assessments. Engineered to provide detailed insights into power consumption, it supports engineers in optimising energy efficiency in computing systems. Typically applied in high-performance computing contexts, the device aids in the analysis and fine-tuning of power delivery within complex GPU architectures. The Thermal Grizzly TG-WV-H1N is a vital tool for engineers focusing on system stability and energy efficiency in computational hardware design.
Type GPU power usage tester
Colour Black
Depth 50mm
Dimensions (W x H x D) 63 x 33 x 50 mm
Height 33mm
Width 63mm

Reviews

Be the first to submit a review

Trustpilot