Thermal Grizzly TG-KS-38-38 CryoSheet pad 0.2mm 38x38mm Thermally conductive

MPN
TG-KS-38-38
EAN-13
4260711990847
Order Code
17-7448
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Thermal Grizzly TG-KS-38-38 is a highly efficient thermal interface material designed for optimised heat transfer in electronic assemblies. This CryoSheet pad, part number 2895436, has a thickness of 0.2mm and dimensions of 38mm by 38mm, making it ideal for small to medium-sized components requiring precise thermal management. Constructed to facilitate effective heat dissipation, it is particularly useful in high-performance computing environments, including CPUs, GPUs, and power modules, where maintaining low operating temperatures is crucial for stability and longevity. The pad's thermally conductive properties stem from its advanced material composition, engineered to provide consistent contact and low thermal resistance across mating surfaces. Its application in sensitive electronic devices ensures improved thermal protection and system efficiency.
Type Thermally conductive pad
Colour Black/grey
Content 1
Dimensions (L x W) 38 mm x 38 mm
Length 38mm
Material Graphite
Material thickness 0.2mm
Maximum Temperature 150°C
Width 38mm

Reviews

Be the first to submit a review

Trustpilot