Thermal Grizzly TG-KS-33-33 CryoSheet thermal pad 0.2 mm 33 mm x 33 mm

MPN
TG-KS-33-33
EAN-13
4260711990830
Order Code
17-7447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Thermal Grizzly TG-KS-33-33 is designated by part number 2895435 and introduces the CryoSheet thermal pad with precise dimensions of 0.2 mm in thickness, and a width and length of 33 mm each, making it ideal for a variety of thermal management applications. The CryoSheet is engineered to deliver optimal thermal conductivity, making it highly effective in facilitating heat dissipation between components such as CPUs, GPUs, and other heat-emitting electronics. Its ultra-thin profile ensures compatibility with compact assemblies requiring efficient thermal transfer without adding significant thickness to the design. The thermal pad's high-performance characteristics make it a valuable component in applications where reliable and efficient thermal interface materials are critical, such as in data centres, high-performance computing systems, and consumer electronics where space constraints and effective heat management are crucial. In engineering contexts, the CryoSheet provides a dependable solution for maintaining optimal operating temperatures in advanced electronic assemblies.
Type Thermally conductive pad
Colour Black/grey
Content 1
Dimensions (L x W) 33 mm x 33 mm
Length 33mm
Material Graphite
Material thickness 0.2mm
Maximum Temperature 150°C
Width 33mm

Reviews

Be the first to submit a review

Trustpilot