Thermal Grizzly TG-KS-29-25 CryoSheet pad Thermally conductive 25x29mm 0.2mm

MPN
TG-KS-29-25
EAN-13
4260711990823
Order Code
17-7446
Country of Origin
China

Discontinued


Thermal Grizzly TG-KS-29-25, with the manufacturer part number 2895434, represents an advanced thermal interface material engineered for optimised heat transfer applications. This CryoSheet pad measures 25x29 mm with a thickness of 0.2 mm, and is designed to provide a highly efficient thermally conductive interface between heat-generating components and their cooling solutions. Utilising cutting-edge materials, the CryoSheet pad ensures minimal thermal resistance, making it an ideal choice for demanding professional and industrial environments, such as in computing, telecommunications, and high-performance electronics where thermal management is critical to maintaining optimal component performance and reliability.
Type Thermally conductive pad
Colour Black/grey
Content 1
Dimensions (L x W) 25 mm x 29 mm
Length 25mm
Material Graphite
Material thickness 0.2mm
Maximum Temperature 150°C
Width 29mm

Trustpilot