Thermal Grizzly TG-KS-25-25 CryoSheet conductive pad 0.2mm 25x25mm film

Order Code:

17-7445

Brand: Thermal Grizzly MPN: TG-KS-25-25 EAN-13: 4260711990816

Discontinued


Thermal Grizzly TG-KS-25-25 is a high-performance conductive pad designed to facilitate efficient thermal transfer in demanding environments. With a thickness of 0.2 mm and a size of 25 x 25 mm, it features a composition that ensures optimal conductivity, making it ideal for applications where effective heat dissipation is critical. Often utilised in electronic assemblies, the CryoSheet conductive film improves the thermal interface between components such as CPUs, GPUs, and power semiconductors, helping to enhance reliability and performance. Its precise dimensions and advanced materials allow engineers to integrate it seamlessly into compact and complex systems, ensuring consistent thermal management across various industrial sectors.
Type Thermally conductive pad
Colour Black/grey
Content 1
Dimensions (L x W) 25 mm x 25 mm
Length 25mm
Material Graphite
Material thickness 0.2mm
Max. temperature 150°C
Width 25mm

You may also like


Trustpilot