Thermal Grizzly TG-KS-24-12 Thermally conductive pad 24x12mm 0.2mm thick

Order Code:

17-7444

Brand: Thermal Grizzly MPN: TG-KS-24-12 EAN-13: 4260711990809
Qty Unit Price (Ex VAT)
1+ £21.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Thermal Grizzly TG-KS-24-12 is a high-performance thermally conductive pad designed with precision for thermal management applications. Measuring 24mm by 12mm with a thickness of 0.2mm, this product ensures efficient heat transfer between electronic components and heat sinks. The pad is composed of advanced materials that provide optimal thermal conductivity, making it suitable for use in applications such as cooling CPU and GPU units in computers, as well as other electronic devices requiring stable thermal management. With its reliable thermal conductive properties, the TG-KS-24-12 enhances the performance and longevity of sensitive components by effectively dissipating heat. This product is noted for providing engineers with a vital solution for maintaining device efficiency in high-heat environments.
Type Thermally conductive pad
Colour Black/grey
Content 1
Dimensions (L x W) 24 mm x 12 mm
Length 24mm
Material Graphite
Material thickness 0.2mm
Max. temperature 150°C
Product type description Sonstiges aktives Bauelement
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot