Thermal Fuse 84°C 230V AC 10A ESKA 771.084

MPN
771.084
Brand
ESKA
EAN-13
2050000163852
Order Code
51-0291
  • Free UK shipping available
  • Quickly find another product in this range by Cut Off Temperature:

View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.527
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

An ESKA thermal cut off fuse that will provide protection against overheating by interrupting an electric circuit when the operating temperature exceeds the activation temperature.


  • Connections: Rigid wire connection, long-long
  • Contact type: Normally-closed
  • Dimensions (Ø): 4mm
  • Nominal activation temperature: 84°C
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • Product Specifications Base: 11.6mm
  • Type: 771,084
Type Thermal fuse
Fuse Current 10A
Voltage Rating 230V
Cut Off Temperature 84°C
Mounting Type Axial

Reviews

Be the first to submit a review

Trustpilot