Thermal Fuse 184°C 230V AC 10A ESKA 771.184

MPN
771.184
Brand
ESKA
EAN-13
2050000164842
Order Code
51-0302
  • Free UK shipping available
  • Quickly find another product in this range by Cut Off Temperature:

View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.541
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

An ESKA thermal cut off fuse that will provide protection against overheating by interrupting an electric circuit when the operating temperature exceeds the activation temperature.


  • Connections: Rigid wire connection, long-long
  • Contact type: Normally-closed
  • Dimensions (Ø): 4mm
  • Nominal activation temperature: 184°C
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • Product Specifications Base: 11.6mm
  • Type: 771,184
Type Thermal fuse
Fuse Current 10A
Voltage Rating 230V
Cut Off Temperature 184°C
Mounting Type Axial

Reviews

Be the first to submit a review

Trustpilot