Thermal Fuse 184°C 230V AC 10A ESKA 770.184

MPN
770.184
Brand
ESKA
EAN-13
2050000172755
Order Code
50-0934
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 420 in stock

An ESKA thermal fuse that is perfect for surface mounting and panel mounting on appliances. The fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded. Rigid wire connection, short/long wires.

Application range includes ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cut off unit must be replaced. The fuse has been tested to VDE 0631 standard.


  • Contact type: NC contact
  • Dimensions: 4(dia) x 64.5(L)mm
  • Nominal activation temperature: 184°C
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • Product Specifications Basic body: 11.6mm
  • Type: 770.184
Type Thermal fuse
Fuse Current 10A
Voltage Rating 230V
Cut Off Temperature 184°C
Mounting Type Axial
Contact Type NC contact
Dimensions 4(dia) x 64.5(L)mm

Reviews

Be the first to submit a review

Trustpilot