Theben 6100130 TR610 top3 Digital Timer 230V DIN Rail Week Program

MPN
6100130
Brand
theben
EAN-13
4003468610299
Order Code
10-7996
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £131.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/07/2026

Theben's 6100130 TR610 top3 is a DIN rail mount timer offering week settings with 230 V AC power. This multifunction relay is commonly used as a delay switch or staircase light switch. It is ideal for applications requiring precise time control, such as lighting and automated systems.
Type DIN rail mount timer
Colour Multicolour
Connection Screw terminal
Contact Configuration 1 change-over
Depth 69.2mm
Dim (W x H x D) 35.8 x 128.2 x 69.2 mm
Height 128.2mm
IP Rating IP20
Maximum Temperature +55°C
Min. temperature -30°C
Misc Attribute 1 Week settings
Misc Attribute 2 TR610 top3
Number of switching intervals 56
Operating Voltage 230V AC
Power reserve 10Years
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Width 35.8mm

Reviews

Be the first to submit a review

Trustpilot