Thalheimer TEB-325 Mounting Current Limiter Prevents Fuse Triggering

Image Representative of Range

Thalheimer TEB-325 Mounting Current Limiter Prevents Fuse Triggering

MPN
TEB 325
Brand
Thalheimer
EAN-13
4016138423747
Order Code
13-1743
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £170.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thalheimer TEB 325 mounting switch-on current limiter effectively reduces inrush currents with a nominal power of 10,000 W. Featuring plug terminals for easy connection, it is ideal for use with transformers, power supplies, and other laboratory equipment. This device serves as a soft starter and current limiter, protecting electrical systems from sudden power surges.
Connection Plug terminals
Depth 115mm
Dim (W x H x D) 71 x 112 x 115 mm
Height 112mm
Max. nominal current 25A
Nominal Power 10000W
Width 71mm

Reviews

Be the first to submit a review

Trustpilot