Thalheimer TEB 03/S Switch-On Current Limiter for High Startup Devices

Image Representative of Range

Thalheimer TEB 03/S Switch-On Current Limiter for High Startup Devices

MPN
TEB 03/S
Brand
Thalheimer
EAN-13
4016138378719
Order Code
13-1739
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Thalheimer TEB 03/S start-up current limiter, designed to handle nominal power up to 10,000 W. It features screw terminal connections for easy integration with batteries, power supplies, and transformers. This soft starter is commonly used in laboratory settings and mains step-down applications to manage inrush currents.
Connection Screw terminals
Depth 90mm
Dim (W x H x D) 39 x 60 x 90 mm
Height 60mm
Max. nominal current 25A
Nominal Power 10000W
Width 39mm

Reviews

Be the first to submit a review

Trustpilot