Thalheimer ERT 230/230/4G Isolation Transformer 960VA 230Vac EN60601-1

Image Representative of Range

Thalheimer ERT 230/230/4G Isolation Transformer 960VA 230Vac EN60601-1

MPN
230/230/4G
Brand
Thalheimer
EAN-13
4016138184846
Order Code
13-1713
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £467.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/07/2026

Thalheimer's ERT 230/230/4G is a 960VA medical grade isolation transformer designed to comply with EN 60601-1 standards. It provides reliable faulty earth loop protection and is suitable for use in laboratory settings where electrical safety is crucial. This one-phase isolation transformer, with IP20 protection, is ideal for fixed voltage applications in medical and industrial equipment environments.
Type Isolation transformer (fixed voltage)
Primary Voltages 230V AC
Secondary Voltage 230V AC
Power Rating 960VA
Calibrated to Manufacturer's standards (no certificate)
Current Rating 4A
Depth 310mm
Dimensions (W x H x D) 200 x 125 x 310 mm
Height 125mm
Inputs 4 x IEE sockets
Misc Attribute ERT 230/230/4g
Number of Outputs 4
Output 4 x IEC F Socket
Output Rating 960W
Output voltage (min.) 230V AC
Type A IEC C14 plug
Type B IEC C13 socket
Weight 10kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot