Thalheimer 0030 Variac Transformer 230 V 2700 VA 10 A Low-loss Control

Image Representative of Range

Thalheimer 0030 Variac Transformer 230 V 2700 VA 10 A Low-loss Control

MPN
0030
Brand
Thalheimer
EAN-13
4016138320169
Order Code
13-1703
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Thalheimer 0030 Variac is a single-phase adjustable transformer with a capacity of 2700 VA and an input of 230 V, suitable for applications requiring precise voltage control, such as regulating power supplies. It features a compact design with dimensions of 197x185x118 mm and supports up to 10 A, making it versatile for various settings, including laboratory and industrial environments. This transformer is ideal for tasks involving mains power conversion and safety isolation.
Type Variac
Primary Voltage 230V
Power Rating 2700VA
Number of Outputs 1
Number of Phases 1
Connection Screws
Dimensions (A x B x C x D x E x F x G) 197 x 185 x 118 x 8 x 142 x 7 x 0.35 mm
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Number of Inputs 1
Output Current 10A
Output Voltage 1V AC
Power 2700VA
Weight 8.3kg

Trustpilot