TFA Dostmann 98.1128.07 Buffer Solution 500ml for pH Calibration

MPN
98.1128.07
Brand
TFA Dostmann
EAN-13
4009816039330
Order Code
10-7987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TFA Dostmann offers the 98.1128.07 PH Buffer solution, a 500 ml buffer solution ideal for robust environmental testing. This testing fluid ensures accurate pH measurements through its precise formulation. Commonly used in laboratory settings, it is essential for calibration in various scientific applications.
Type Buffer solution
Reading range N/A
pH Resolution N/A
Depth 110mm
Height 185mm
Reading pH
Weight 561g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot