TFA Dostmann 98.1128.04 Buffer Solution for Calibration pH Meters

MPN
98.1128.04
Brand
TFA Dostmann
EAN-13
4009816039323
Order Code
10-7986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TFA Dostmann buffer solution is a testing fluid primarily used for environmental testing. It is identified by the product code 98.1128.04 and is supplied as one piece. This buffer solution is ideal for calibrating instruments that measure pH levels.
Type Buffer solution
Reading range N/A
pH Resolution N/A
Depth 60mm
Height 185mm
Reading pH
Weight 560g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot