TFA Dostmann 311048 LOG10 Temperature Data Logger for Environmental Control

MPN
311048
Brand
TFA Dostmann
EAN-13
4009816021090
Order Code
10-7980
Country of Origin
China
View Full Product Range (2)

Discontinued


The TFA Dostmann LOG10 Set Temperature Data Logger is a measurement device designed for long-term recording and continuous data monitoring. Manufactured by TFA Dostmann, it is ideal for tracking temperature changes over time. Typical applications include environmental data recording and temperature-sensitive storage monitoring.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Casing Plastic (ABS)
Depth 20mm
Dim (L x W x H) 20 x 55 x 88 mm
Height 88mm
Interfaces USB
IP Rating IP65
Length 20mm
Memory 20000
Memory (readings) 20000
Misc Attribute LOG10 Set
Power Supply CR 2032 button cell (1x)
Power supply (details) Lithium battery (CR2032)
Reading accuracy temperature 0.5°C
Reading range Temperature:
Resolution 0.1°C
Sample rate (max.) 24h
Sample rate (min.) 30s
Sampling interval 30 s - 24 h
Sensor NTC
Temperature accuarcy (details) ± 0.5°C
Temperature reading range -30 up to 60°C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 95g
Width 55mm

Trustpilot