TFA Dostmann 311034 Mini-K Thermometer -64 to +1370°C K-Type Sensor

Image Representative of Range

TFA Dostmann 311034 Mini-K Thermometer -64 to +1370°C K-Type Sensor

MPN
311034
Brand
TFA Dostmann
EAN-13
4009816017239
Order Code
13-1697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £37.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TFA Dostmann Mini-K Thermometer is a contact thermometer featuring a sensor type K, capable of measuring temperatures from -64 to +1370 °C. Manufactured by TFA Dostmann, it is ideal for precise temperature monitoring in industrial and scientific applications. Its robust design ensures reliable performance in a wide range of environments.
Type Thermometer
Maximum Temperature Measurement +1370°C
Accuracy 1°C
Calibrated to Manufacturer's standards (no certificate)
Depth 20mm
Dimensions (W x H x D) 43 x 78 x 20 mm
Height 78mm
Maximum Temperature +1370°C
Min. temperature -64°C
Misc Attribute Mini-K
Power Supply CR 2032 button cell (1x)
Power supply (details) 1 x CR2032
Resolution 0.1°C
Sensor Type K
Temperature Range -64 to +1370°C
Weight 41g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot