TFA Dostmann 31.5009.02 AirCo2ntrol CO2 Detector for Healthy Air

MPN
31.5009.02
Brand
TFA Dostmann
EAN-13
4009816033239
Order Code
10-7978
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £104.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The TFA Dostmann AirCo2ntrol COACH is a carbon dioxide detector designed for environmental testing. It serves as a reliable CO2 monitor to assess indoor air quality in various settings. Typical applications include schools, offices, and healthcare facilities, where maintaining healthy oxygen levels is essential.
Type Carbon dioxide detector
Measurement Range CO2: 0-9999 ppm, Temperature: 0 to +50 °C, Humidity: 1 to 95% RH
Case Colour White
Clock face colour Green-grey
Display Digital
Hub dimensions 105 x 33 x 56mm
Indoor humidity 1, 95%
Material Plastic
Reading range - indoor temperature 0 +50°C
Station power supply 5 V via USB
Weight (station) 93g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot