TFA Dostmann 31.1134.06 Scan Temp 330 IR Thermometer -50 to +330°C 12:1

MPN
31.1134.06
Brand
TFA Dostmann
EAN-13
4009816026033
Order Code
10-7971
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TFA Dostmann Scan Temp 330 is a non-contact infrared thermometer designed for measuring temperatures from -50 to +330 °C. It features a pistol grip for easy handling and a 12:1 distance-to-spot ratio for precise targeting. This thermometer is ideal for industrial applications and home use where contact temperature measurement is difficult or impractical.
Type IR thermometer
Maximum Temperature Measurement +330°C
Accuracy 2°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 32 x 78 x 133 mm
Display 12:1
Emission level (max.) 0.95
Emission level (min.) 0.95
Factory colour Blue
Height 133mm
Hub dimensions 40 x 85 x 175mm
Length 32mm
Maximum Temperature +330°C
Min. temperature -50°C
Pick-up time (details) <1s
Station power supply 9 V battery (1x), included
Transfer Type Direct
Weight 151g
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot