TFA Dostmann 31.1065.02 LOG40 Logger Temperature -40° to 60°C ISO Calibrated

MPN
31.1065.02
Brand
TFA Dostmann
EAN-13
4260631240565
Order Code
10-7968
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £58.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TFA Dostmann 31.1065.02 is a temperature data logger designed for long-term recording and continuous data monitoring, measuring temperatures from -40 to 60 °C. Calibrated to ISO standards, it features an external sensor and generates PDF reports. Ideal for precise temperature tracking in various professional settings, this data logger ensures reliable data readings.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated ISO standards
Calibration range Temperature
Dim (L x W x H) 40 x 17 x 100 mm
Height 100mm
Length 40mm
Misc Attribute Datenlogger für Temperatur und externen Sensor LOG40
Power Supply AAA battery (2x), included
Sample rate (max.) 24h
Sample rate (min.) 1s
Sampling interval 15 min
Temperature accuarcy (details) Accuracy depends on the measurement range from ±0.5°C (-10...+60°C) otherwise ±1°C.
Temperature reading range -40 up to 60°C
Temperature reading range (max.) 60°C
Temperature reading range (min.) -40°C
Temperature resolution 0,1°C
Unit of measurement Temperature
Weight 64g
Weight, information incl. batteries
Width 17mm

Reviews

Be the first to submit a review

Trustpilot