TFA Dostmann 31.1063.01 Probe Thermometer -20 to 300°C Sensor K

MPN
31.1063.01
Brand
TFA Dostmann
EAN-13
4009816039132
Order Code
10-7966
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TFA Dostmann 31.1063.01 probe thermometer features a temperature reading range from -20 up to 300 °C and sensor type K for fast response. It includes a rigid probe ideal for measuring core temperatures in foods. This cooking thermometer is perfect for precise contact temperature measurements in culinary applications.
Type Probe thermometer
Maximum Temperature Sensed 300°C
Probe Length 100mm
Accuracy ± 0.8°C
Dim (L x W x H) 42 x 20 x 78 mm
Height 78mm
Length 42mm
Reading Category CAT I
Sensor Type K
Temperature reading range -20 up to 300°C
Temperature reading range (min.) -20°C
Weight 56g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot