TFA Dostmann 301033 LT-101 Probe Thermometer -40 to 200°C IP65 HACCP

Image Representative of Range

TFA Dostmann 301033 LT-101 Probe Thermometer -40 to 200°C IP65 HACCP

MPN
301033
Brand
TFA Dostmann
EAN-13
4009816016515
Order Code
13-1693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The TFA Dostmann LT-101 probe thermometer, with its temperature reading range of -40 up to +200 °C, uses an NTC sensor for accurate measurements. It complies with HACCP standards, making it ideal for food safety applications such as checking core temperatures in cooking and frying oil testing. This versatile penetration thermometer is perfect for both household and professional use.
Type Probe thermometer
Accuracy ±0.5°C
Digits 2000
Dimensions (W x H) 86 mm x 52 mm
Height 52mm
Power supply (details) 1 Li-Button cells (CR2032)
Probe Length 100mm
Resolution 0.1°C
Sample rate 1s
Sensor Type NTC
Temperature Range -40 to +200°C
Temperature reading range -40 up to +200°C
Temperature reading range (max.) +200°C
Temperature reading range (min.) -40°C
Weight 89g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot